reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TGP 3010 :: Cordless phone battery, NiMh, 3.6 V/3.7 V, 500 mAh

Item-No.: TGP 3010
€7,45
Category of goods: 1


TGP 3010

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 500 mAh
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Width
    • 34 mm
    • Height
    • 47 mm
    • Depth
    • 6 mm
  • Packaging
    • Packaging
    • Individual packaging

Replacement battery for cordless phones

Replacement battery suitable for:
SIEMENS Gigaset 3000 Micro/Gigaset 3010 Micro/Gigaset 3020 Micro

(Not an original battery from the phone manufacturer)



Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 500 mAh
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Width
    • 34 mm
    • Height
    • 47 mm
    • Depth
    • 6 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual