reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 9 :: Cordless phone battery, Li-Ion 3,7 V, 780 mAh

Item-No.: AKKU CP 9
€5,85
Category of goods: 0


AKKU CP 9

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 780 mAh
  • Measures
    • Length
    • 50.1 mm
    • Width
    • 36.4 mm
    • Height
    • 6.7 mm
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • nominal energy
    • 2.9 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
SIEMENS A52 / A55 / A57 / A60 / A62 / A65 / A70 / A75 / C55 / C60 / Gigaset S44 / Gigaset S440 / Gigaset S445 / Gigaset SL1 / Gigaset SL100 / Gigaset SL150 / Gigaset SL2 / Gigaset SL2 Professional / Gigaset SL3 / Gigaset SL3 professional / Gigaset SL370 / Gigaset SL375 / Gigaset SL37H / Gigaset SL440 / Gigaset SL55 / Gigaset SL550 / Gigaset SL555 / Gigaset SL56 / Gigaset SL560 / Gigaset SL565 / Gigaset SL74 / Gigaset SL740 / Gigaset SLX740isdn / Gigaset SX440 / Gigaset SX445 / M55 / MC60 / MCT62 / Optipoint WL2 / S55 / SL55
TELEKOM SINUS 701A / SINUS 701M

Similar to picture!

Identical to the following batteries:
Siemens: EBA-510, V30145-K1310-X250, V30145-K1310-X401

(Not an original battery from the phone manufacturer)




Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 780 mAh
  • Measures
    • Length
    • 50.1 mm
    • Width
    • 36.4 mm
    • Height
    • 6.7 mm
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • nominal energy
    • 2.9 Wh
Datasheet/manual