reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 60 :: Cordless phone battery, NiMH, 2,4 V, 850 mAh

Item-No.: AKKU CP 60
€4,20
Category of goods: 0


AKKU CP 60

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 850 mAh
  • Measures
    • Length
    • 54.4 mm
    • Width
    • 21.6 mm
    • Height
    • 11.3 mm
  • Weights
    • Weight
    • 0.028 kg
  • Environmental information
    • nominal energy
    • 2 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
PANASONIC KX-TG2411 / KX-TG2420 / KX-TG2421 / KX-TG2422 / KX-TG2424 / KX-TG2431 / KX-TG2432 / KX-TG2620 / KX-TG2621 / KX-TG2622 / KX-TG2631 / KX-TG2632 / KX-TG5761 / KX-TG5771 / KX-TG5776 / KX-TG5777 / KX-TGA241 / KX-TGA242 / KX-TGA243 / KX-TGA246

Identical to the following batteries:
Panasonic: HHR-P105, HHR-P105A, Type 31

(Not an original battery from the phone manufacturer)




Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 850 mAh
  • Measures
    • Length
    • 54.4 mm
    • Width
    • 21.6 mm
    • Height
    • 11.3 mm
  • Weights
    • Weight
    • 0.028 kg
  • Environmental information
    • nominal energy
    • 2 Wh
Datasheet/manual