reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 52 :: Cordless phone battery, Li-Ion 3,7 V, 700 mAh

Item-No.: AKKU CP 52
€9,65
Category of goods: 0


AKKU CP 52

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 46.9 mm
    • Width
    • 35.1 mm
    • Height
    • 4.7 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • nominal energy
    • 2.6 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
AVM FRITZ!FON C4 / FRITZ!FON M2

Identical to the following batteries:
AVM: BAK130506

(Not an original battery from the phone manufacturer)




Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 46.9 mm
    • Width
    • 35.1 mm
    • Height
    • 4.7 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • nominal energy
    • 2.6 Wh
Datasheet/manual