reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 51 :: Cordless phone battery, NiMH, 2,4 V, 400 mAh


AKKU CP 51

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 400 mAh
  • Measures
    • Length
    • 30.2 mm
    • Width
    • 21.7 mm
    • Height
    • 10.4 mm
  • Weights
    • Weight
    • 0.014 kg
  • Environmental information
    • nominal energy
    • 1 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
AUDIOLINE DECT 7500 Micro / DECT 7800 Micro
SWITEL MD9300 / MD9500 / MD9600 / MD9700

(Not an original battery from the phone manufacturer)




Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 400 mAh
  • Measures
    • Length
    • 30.2 mm
    • Width
    • 21.7 mm
    • Height
    • 10.4 mm
  • Weights
    • Weight
    • 0.014 kg
  • Environmental information
    • nominal energy
    • 1 Wh
Datasheet/manual