reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 5 :: Cordless phone battery, Li-Ion, 3,7 V, 700 mAh

Item-No.: AKKU CP 5
€4,20
Category of goods: 0

AKKU CP 5

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 52.7 mm
    • Width
    • 35.2 mm
    • Height
    • 4.5 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • nominal energy
    • 2.6 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
SIEMENS Gigaset SL400 / Gigaset SL400A / Gigaset SL400H / Gigaset SL780 / Gigaset SL785 / Gigaset SL788 / Gigaset SL78H
TELEKOM A806 / Sinus A806

Similar to picture!

Identical to the following batteries:
Siemens: V30145-K1310K-X444, V30145-K1310K-X445

(Not an original battery from the phone manufacturer)




Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 52.7 mm
    • Width
    • 35.2 mm
    • Height
    • 4.5 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • nominal energy
    • 2.6 Wh
Datasheet/manual