reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 46 :: Cordless phone battery, NiMH, 2,4 V, 300 mAh


AKKU CP 46

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 300 mAh
  • Measures
    • Length
    • 30 mm
    • Width
    • 30.3 mm
    • Height
    • 14.4 mm
  • Weights
    • Weight
    • 0.026 kg
  • Environmental information
    • nominal energy
    • 0.7 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
GE 9505 / 9505A / 9506A / A&A ET496

Similar to picture!

Identical to the following batteries:
GE: 30AAH2BMU, GP T154

(Not an original battery from the phone manufacturer)




Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 300 mAh
  • Measures
    • Length
    • 30 mm
    • Width
    • 30.3 mm
    • Height
    • 14.4 mm
  • Weights
    • Weight
    • 0.026 kg
  • Environmental information
    • nominal energy
    • 0.7 Wh
Datasheet/manual