reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 44 :: Cordless phone battery, NiMH, 6,0 V, 800 mAh

Item-No.: AKKU CP 44
€8,60
Category of goods: 0


AKKU CP 44

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 71.5 mm
    • Width
    • 48.9 mm
    • Height
    • 14.4 mm
  • Weights
    • Weight
    • 0.08 kg
  • Environmental information
    • nominal energy
    • 4.8 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
TELEKOM Sinus 11

Similar to picture!

(Not an original battery from the phone manufacturer)




Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 6 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 71.5 mm
    • Width
    • 48.9 mm
    • Height
    • 14.4 mm
  • Weights
    • Weight
    • 0.08 kg
  • Environmental information
    • nominal energy
    • 4.8 Wh
Datasheet/manual