reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 40 :: Cordless phone battery, NiMH, 3,6 V, 650 mAh



AKKU CP 40

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 32.8 mm
    • Width
    • 49 mm
    • Height
    • 11.7 mm
  • Weights
    • Weight
    • 0.039 kg
  • Environmental information
    • nominal energy
    • 2.3 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
PANASONIC KX-TCA158 / KX-TCA255 / KX-TCD560 / KX-TCD580 / KX-TD1232 / KX-TD816 / KX-TG2352 / KX-TG2382 / KX-TG2383 / KX-TGA230 / KX-TGA272 / TX-TGA271 / TX-TGA273

Similar to picture!

Identical to the following batteries:
Panasonic: GP T357, HHR-P103, NT70AAAH X 3

(Not an original battery from the phone manufacturer)




Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 32.8 mm
    • Width
    • 49 mm
    • Height
    • 11.7 mm
  • Weights
    • Weight
    • 0.039 kg
  • Environmental information
    • nominal energy
    • 2.3 Wh
Datasheet/manual