reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 4 :: Cordless phone battery, NiMH, 2,4 V, 500 mAh

Item-No.: AKKU CP 4
€4,20
Category of goods: 0

AKKU CP 4

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 500 mAh
  • Measures
    • Length
    • 53.7 mm
    • Width
    • 19.4 mm
    • Height
    • 8.8 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • nominal energy
    • 1.2 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
AUDIOLINE GP1010 / Monza 480
SWISSVOICE DP500 / DP500 Eco Plus / DP550 / DP550 BT / DP550 Eco Plus

Similar to picture!

Identical to the following batteries:
Audioline: VT50AAAALH2BMJZ

(Not an original battery from the phone manufacturer)




Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 500 mAh
  • Measures
    • Length
    • 53.7 mm
    • Width
    • 19.4 mm
    • Height
    • 8.8 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • nominal energy
    • 1.2 Wh
Datasheet/manual