reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 31 :: Cordless phone battery, NiMH, 1,2 V, 880 mAh


AKKU CP 31

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 880 mAh
  • Measures
    • Length
    • 16.7 mm
    • Width
    • 47.7 mm
    • Height
    • 5.9 mm
  • Weights
    • Weight
    • 0.036 kg
  • Environmental information
    • nominal energy
    • 1.1 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
HAGENUK HomeHandy Pico / Ocip
TELEKOM Euro C250 / Euro C300 / T-Plus 2

Similar to picture!

Identical to the following batteries:
Telekom: KF-B650

(Not an original battery from the phone manufacturer)




Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 880 mAh
  • Measures
    • Length
    • 16.7 mm
    • Width
    • 47.7 mm
    • Height
    • 5.9 mm
  • Weights
    • Weight
    • 0.036 kg
  • Environmental information
    • nominal energy
    • 1.1 Wh
Datasheet/manual