reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 30 :: Cordless phone battery, NiMH, 2,4 V, 500 mAh

Item-No.: AKKU CP 30
€4,55
Category of goods: 0


AKKU CP 30

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 500 mAh
  • Measures
    • Length
    • 73.5 mm
    • Width
    • 18.2 mm
    • Height
    • 6.4 mm
  • Weights
    • Weight
    • 0.028 kg
  • Environmental information
    • nominal energy
    • 1.2 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
AEG F20
GRUNDIG Frame A

Similar to picture!

Identical to the following batteries:
Grundig: 2SN-3/5F60H-H-JZ1

(Not an original battery from the phone manufacturer)




Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 500 mAh
  • Measures
    • Length
    • 73.5 mm
    • Width
    • 18.2 mm
    • Height
    • 6.4 mm
  • Weights
    • Weight
    • 0.028 kg
  • Environmental information
    • nominal energy
    • 1.2 Wh
Datasheet/manual