reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 3 :: Cordless phone battery, NiMH, 2,4 V, 600 mAh


AKKU CP 3

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 40.6 mm
    • Width
    • 52.5 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 0.032 kg
  • Environmental information
    • nominal energy
    • 1.5 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
AVAYA Tenovis Integral D3 Mobile

Similar to picture!

Identical to the following batteries:
Avaya: 4.999.046.216, 4.999.046.235, 4.999.130.921, 4.999.134.275

(Not an original battery from the phone manufacturer)




Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 40.6 mm
    • Width
    • 52.5 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 0.032 kg
  • Environmental information
    • nominal energy
    • 1.5 Wh
Datasheet/manual