reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 29 :: Cordless phone battery, NiMH, 3,6 V, 300 mAh


AKKU CP 29

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 300 mAh
  • Measures
    • Length
    • 43.8 mm
    • Width
    • 30.3 mm
    • Height
    • 14.4 mm
  • Weights
    • Weight
    • 0.038 kg
  • Environmental information
    • nominal energy
    • 1.1 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
AMSTRAD CT100
AT&T HT-3400 / HT-4310 / HT-4410 / HT-5300
EMERSON TEC 3000
PANASONIC: KX-T3600 / KX-T3620 / KX-T3700 / KX-T3705 / KX-T3710 / KX-T3712 / KX-T3720 / KX-T3730 / KX-T3860 / KX-T3900 / KX-T3910 / KX-T3911 / KX-T3920 / KX-T3930 / KX-T3950 / KX-T3965 / KX-T4300 / KX-T4310 / KX-T4340 / KX-T4350 / KX-T4365 / KX-T4400 / KX-T4600
SANYO CAS120 / CAS130 / CLT440 / CLT520, CLT6100, CLT6300 **Sony: SPP-22H, SPP-55H, SPP-65H, SPP-90H, SPP-A20, SPP-A60

Similar to picture!

Identical to the following batteries:
30AAH3BMU, GP T157

(Not an original battery from the phone manufacturer)




Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 300 mAh
  • Measures
    • Length
    • 43.8 mm
    • Width
    • 30.3 mm
    • Height
    • 14.4 mm
  • Weights
    • Weight
    • 0.038 kg
  • Environmental information
    • nominal energy
    • 1.1 Wh
Datasheet/manual