reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 28 :: Cordless phone battery, NiMH, 3,6 V, 400 mAh

Item-No.: AKKU CP 28
€4,40
Category of goods: 0


AKKU CP 28

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 400 mAh
  • Measures
    • Length
    • 48 mm
    • Width
    • 35.7 mm
    • Height
    • 6.5 mm
  • Weights
    • Weight
    • 0.033 kg
  • Environmental information
    • nominal energy
    • 1.4 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
SAGEM DCP 22-330 / DCP 320 / DCP 330 / DCP 40-330 / Phonefax 2395 / WP-1130 / WP-1233SMS / WP-12SMS / WP-2233SMS
TELEKOM Colors Memo / Colors View

Similar to picture!

Identical to the following batteries:
Sagem: 4M3EMJZ, GP T306
Telekom: 4M3EMJZ, GP T306

(Not an original battery from the phone manufacturer)




Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 400 mAh
  • Measures
    • Length
    • 48 mm
    • Width
    • 35.7 mm
    • Height
    • 6.5 mm
  • Weights
    • Weight
    • 0.033 kg
  • Environmental information
    • nominal energy
    • 1.4 Wh
Datasheet/manual