reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 27 :: Cordless phone battery, NiMH, 3,6 V, 1300 mAh


AKKU CP 27

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1300 mAh
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 44.2 mm
    • Height
    • 14.4 mm
  • Weights
    • Weight
    • 0.048 kg
  • Environmental information
    • nominal energy
    • 4.7 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
PANASONIC KX-A36 / KX-T3806 / KX-T3856 / KX-T3860 / KX-T3865
PHILIPS TD9203 / TD9204 / TD9213 / TD9240
SANZO CLT880 / CLT980 / CLT982 / CLT985 / CLT990

Similar to picture!

Identical to the following batteries:
Panasonic: 130AAM3BMU, GP T160
Philips: 130AAM3BMU, GP T160
Sanyo: 130AAM3BMU, GP T160

(Not an original battery from the phone manufacturer)




Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1300 mAh
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 44.2 mm
    • Height
    • 14.4 mm
  • Weights
    • Weight
    • 0.048 kg
  • Environmental information
    • nominal energy
    • 4.7 Wh
Datasheet/manual