reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 26 :: Cordless phone battery, Li-Ion 3,7 V, 900 mAh


AKKU CP 26

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 72.8 mm
    • Width
    • 45.1 mm
    • Height
    • 9.6 mm
  • Weights
    • Weight
    • 0.03 kg
  • Environmental information
    • nominal energy
    • 3.3 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
AVAZA 3720 DECT / 3725 DECT / DH4

Similar to picture!

Identical to the following batteries:
Avaya: 0486515, 660190/R1A

(Not an original battery from the phone manufacturer)




Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 72.8 mm
    • Width
    • 45.1 mm
    • Height
    • 9.6 mm
  • Weights
    • Weight
    • 0.03 kg
  • Environmental information
    • nominal energy
    • 3.3 Wh
Datasheet/manual