reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 22 :: Cordless phone battery, NiMH, 3,6 V, 300 mAh

Item-No.: AKKU CP 22
€2,95
Category of goods: 0


AKKU CP 22

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 300 mAh
  • Measures
    • Length
    • 33 mm
    • Width
    • 30.4 mm
    • Height
    • 10.7 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • nominal energy
    • 1.1 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
AUDIOLINE CDL 970 / CDL 971
SAGEM D10T / Mistral 200 / Mistral 220

Similar to picture!

Identical to the following batteries:
Audioline: 30AAAM3BMU, GP T314
Sagem: 30AAAM3BMU, GP T314

(Not an original battery from the phone manufacturer)




Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 300 mAh
  • Measures
    • Length
    • 33 mm
    • Width
    • 30.4 mm
    • Height
    • 10.7 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • nominal energy
    • 1.1 Wh
Datasheet/manual