reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 21 :: Cordless phone battery, NiMH, 3,6 V, 600 mAh

Item-No.: AKKU CP 21
€3,20
Category of goods: 0


AKKU CP 21

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 44.7 mm
    • Width
    • 29.6 mm
    • Height
    • 14.5 mm
  • Weights
    • Weight
    • 0.037 kg
  • Environmental information
    • nominal energy
    • 2.2 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
SIEMENS Gigaset 100 / Gigaset 200 / Gigaset A1 / Gigaset A100

Similar to picture!

Identical to the following batteries:
Siemens: 60AAH3BMX, GP T294

(Not an original battery from the phone manufacturer)




Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 44.7 mm
    • Width
    • 29.6 mm
    • Height
    • 14.5 mm
  • Weights
    • Weight
    • 0.037 kg
  • Environmental information
    • nominal energy
    • 2.2 Wh
Datasheet/manual