reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 20 :: Cordless phone battery, NiMH, 3,6 V, 600 mAh


AKKU CP 20

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 45.8 mm
    • Width
    • 32.3 mm
    • Height
    • 10.6 mm
  • Weights
    • Weight
    • 0.037 kg
  • Environmental information
    • nominal energy
    • 2.2 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
AUDIOLINE DECT 1000
SAMSUNG SP-R5050 / SP-R5060
THOMSON T7400 / T7500

Similar to picture!

Identical to the following batteries:
60AAAH3BMU

(Not an original battery from the phone manufacturer)




Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 45.8 mm
    • Width
    • 32.3 mm
    • Height
    • 10.6 mm
  • Weights
    • Weight
    • 0.037 kg
  • Environmental information
    • nominal energy
    • 2.2 Wh
Datasheet/manual