reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 19 :: Cordless phone battery, Li-Ion 3,7 V, 1050 mAh

Item-No.: AKKU CP 19
€5,30
Category of goods: 0


AKKU CP 19

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1050 mAh
  • Measures
    • Length
    • 53.8 mm
    • Width
    • 33.9 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • nominal energy
    • 3.9 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
SIEMENS Gigaset SL910 / Gigaset SL910A / Gigaset SL910H

Similar to picture!

Identical to the following batteries:
Siemens: V30145-K1310K-X447

(Not an original battery from the phone manufacturer)




Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1050 mAh
  • Measures
    • Length
    • 53.8 mm
    • Width
    • 33.9 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • nominal energy
    • 3.9 Wh
Datasheet/manual