reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 18 :: Cordless phone battery, NiMH, 1,2 V, 400 mAh

Item-No.: AKKU CP 18
€2,75
Category of goods: 0


AKKU CP 18

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 400 mAh
  • Measures
    • Height
    • 30.5 mm
    • Ø
    • 10.3 mm
  • Weights
    • Weight
    • 0.014 kg
  • Environmental information
    • nominal energy
    • 0.5 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
HAGENUK Classico

Similar to picture!

Identical to the following batteries:
Hagenuk: 40AAAM1A, GP T396

(Not an original battery from the phone manufacturer)




Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 400 mAh
  • Measures
    • Height
    • 30.5 mm
    • Ø
    • 10.3 mm
  • Weights
    • Weight
    • 0.014 kg
  • Environmental information
    • nominal energy
    • 0.5 Wh
Datasheet/manual