reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU CP 14 :: Cordless phone battery, NiMH, 3,6 V, 600 mAh

Item-No.: AKKU CP 14
€3,45
Category of goods: 0


AKKU CP 14

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 43.8 mm
    • Width
    • 30.3 mm
    • Height
    • 14.4 mm
  • Weights
    • Weight
    • 0.038 kg
  • Environmental information
    • nominal energy
    • 2.2 Wh
Replacement battery for cordless phones

Replacement battery suitable for:
ALCATEL Versatis Slim 300
GE 28106FE1 / 28115FE1 / 28115FE1-A / 28118FE1 / DECT 6.0 UltraSlim
PHILIPS ID555 / ID5551B/38 / ID5552B/38

Similar to picture!

Identical to the following batteries:
Amstrad: 60AAH3BMU, GP T279
AT&T: 30AAH3BMU, GP T157
Emerson: 30AAH3BMU, GP T157
Panasonic: 3N150, 60AAH3BMU, BT00156, BT-T16, GP T279, KX-A36A, P-P301
Sanyo: 30AAH3BMU, GP T157
Sony: 30AAH3BMU, GP T157

(Not an original battery from the phone manufacturer)




Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 43.8 mm
    • Width
    • 30.3 mm
    • Height
    • 14.4 mm
  • Weights
    • Weight
    • 0.038 kg
  • Environmental information
    • nominal energy
    • 2.2 Wh
Datasheet/manual