reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAST-DIMMER 1 :: Dimmer/switch type B

Item-No.: TAST-DIMMER 1
€20,50
Category of goods: 0


TAST-DIMMER 1

  • Product Description
  • Technical information
  • General
    • Type
    • Touch dimmer/touch switch
    • Design
    • For light bulbs
    • Colour
    • Grey
  • Electrical values
    • Performance
    • 40 - 300 W
    • Voltage
    • 230 V
  • Measures
    • Length
    • 90 mm
    • Width
    • 71 mm
    • Height
    • 35 mm
  • Interfaces
    • Connection
    • Max. 4 mm²

Dimmer/switch

This electronic light dimmer (phase control)/switch is ideal for use in traditional installation control panels and can replace traditional current-surge relays, while maintaining the standard light switch function or be used for new installations. The connected incandescent lamps can be switched and dimmed using normal light switches that are standard for electrical installations. When the lamp is switched off, the last selected brightness value is stored and automatically set when the lamp is switched back on. The lamp is switched on or off by briefly pressing the button. The brightness is controlled cyclically. With an output for a button. Furthermore, the dimmer has a soft start function. With German user manual. This light dimmer can replace conventional current-surge relays.

Technical data:
Mains voltage 230 V/50 Hz,
Lamp power 40 - 300 W (light bulbs)
Dimensions 90 x 71 x 35 mm
Interference suppression N
Type: B

Not suitable for electronic transformers!



Manufacturer : H-TRONIC
Factory number : 60 96 76
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Touch dimmer/touch switch
    • Design
    • For light bulbs
    • Colour
    • Grey
  • Electrical values
    • Performance
    • 40 - 300 W
    • Voltage
    • 230 V
  • Measures
    • Length
    • 90 mm
    • Width
    • 71 mm
    • Height
    • 35 mm
  • Interfaces
    • Connection
    • Max. 4 mm²
Datasheet/manual