reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZD 8116 SW :: LED cord intermediate dimmer, 7-110 W, black

Item-No.: SZD 8116 SW
Colour:

€43,70
Category of goods: 0

SZD 8116 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Cord intermediate dimmer
    • Design
    • For LED, halogen and light bulbs
    • Colour
    • Black
  • Specials
    • Specification
    • ON - OFF switch
  • Electrical values
    • Performance
    • 7 - 110 W
    • Voltage
    • 230 V
  • Measures
    • Length
    • 105 mm
    • Width
    • 45 mm
    • Height
    • 25 mm

Phase control dimmer

230 V, 50 Hz, 7-110 W/VA,

For dimming:
- Dimmable LED lamps
- Dimmable energy-saving lamps
- Low-voltage halogen lamps with magnetic transformer
- High-voltage halogen lamps
- Light bulbs

Dimensions: 105 x 45 x 25 mm L/W/H


· M 1AH / 250-V fuse
· Separate on/off switch
· Slide control for manual and pedal actuation
· Maximum ambient temperature 40°C

Function:
Turn on and off with slide switch,
Adjust the brightness as desired with the adjusting roller



Manufacturer : INTER BÄR GMBH
Factory number : 8116-004.01
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cord intermediate dimmer
    • Design
    • For LED, halogen and light bulbs
    • Colour
    • Black
  • Specials
    • Specification
    • ON - OFF switch
  • Electrical values
    • Performance
    • 7 - 110 W
    • Voltage
    • 230 V
  • Measures
    • Length
    • 105 mm
    • Width
    • 45 mm
    • Height
    • 25 mm
Datasheet/manual