reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZD 8113 SW :: Cord intermediate dimmer, 20-300W, black

Item-No.: SZD 8113 SW
€40,95
Category of goods: 0


SZD 8113 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Cord intermediate dimmer
    • Design
    • For halogen and incandescent lamps
    • Colour
    • Black
  • Specials
    • Specification
    • ON - OFF switch
  • Electrical values
    • Performance
    • 20 - 300 W
    • Voltage
    • 230 V
  • Measures
    • Length
    • 130 mm
    • Width
    • 60 mm
    • Height
    • 35 mm

Mobile trailing-edge dimmer

Voltage: 230 V
Performance: 20 - 300 watt
Can be used for:
- Low-voltage halogen lamps (with electronic transformers)
- High-voltage halogen lamps
- Light bulbs

• Hum-free
• Slide control for hand and foot actuation
• Without fuse
• Separate on/off switch
• Orientation light in darkness
• Freely-selectable connection option (as intermediate or terminal dimmer)

Dimensions (L x W x H): 130 x 60 x 35 mm
Colour: black



Manufacturer : INTER BÄR GMBH
Factory number : 8113-104.01
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cord intermediate dimmer
    • Design
    • For halogen and incandescent lamps
    • Colour
    • Black
  • Specials
    • Specification
    • ON - OFF switch
  • Electrical values
    • Performance
    • 20 - 300 W
    • Voltage
    • 230 V
  • Measures
    • Length
    • 130 mm
    • Width
    • 60 mm
    • Height
    • 35 mm
Datasheet/manual