reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDD 1 WS :: Earthed socket adapter with dimmer

Item-No.: SDD 1 WS
€5,70
Category of goods: 0

SDD 1 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Plug adapter with earthing contact
    • Design
    • With dimmer
    • Colour
    • Arctic white
  • Electrical values
    • Performance
    • 40 - 280 W
    • Voltage
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Low-voltage input
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Earthed socket adapter with dimmer for 20 - 280 watt

Outlet with improved touch protection

(Not for fluorescent bulbs, energy-saving bulbs or halogen transformers)



Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug adapter with earthing contact
    • Design
    • With dimmer
    • Colour
    • Arctic white
  • Electrical values
    • Performance
    • 40 - 280 W
    • Voltage
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Low-voltage input
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual