reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHNURDIMMER WS :: In-line dimmer switch, white

Item-No.: SCHNURDIMMER WS
€9,70
Category of goods: 0


SCHNURDIMMER WS

  • Product Description
  • Technical information
  • General
    • Type
    • Cord intermediate dimmer
    • Design
    • For halogen and incandescent lamps
    • Colour
    • White
  • Electrical values
    • Performance
    • 50 - 500 W
    • Voltage
    • 230 V

•In-line dimmer LDV 6393, white
•Dims incandescent or halogen bulbs
•For installation in lamp mains supply lines

•Electrical dimmer
•Universal use in the home
•With replaceable fine-wire fuse

Technical data
Order number 006393a
Mains supply: 230 V ~ 50 Hz
Switching power approx. 30 W - 100 W for low-voltage halogen
Switching power 30 W - 500 W for incandescent/halogen bulbs
Protection rating IP 20
Intertek GS quality mark
Dimensions: approx. W 56 x H 110 x D 30 mm



Manufacturer : GEV
Factory number : 006393A
Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cord intermediate dimmer
    • Design
    • For halogen and incandescent lamps
    • Colour
    • White
  • Electrical values
    • Performance
    • 50 - 500 W
    • Voltage
    • 230 V
Datasheet/manual