reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KUPFER 1,0MM :: Enamelled copper wire, diameter 1.18 mm, length: 6 m

Item-No.: KUPFER 1,0MM
€2,75
Category of goods: 1


KUPFER 1,0MM

  • Product Description
  • Technical information
  • General
    • Type
    • Enamelled copper wire
  • Measures
    • Ø
    • 1.18 mm
    • Cable length
    • 6.0 m

Enamelled copper wire
Loosely wrapped

Diameter: 1.18 mm
Length: 6 m



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : CUL 0,118/6
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Enamelled copper wire
  • Measures
    • Ø
    • 1.18 mm
    • Cable length
    • 6.0 m
Datasheet/manual