reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KUPFER 0,6MM :: Enamelled copper wire, diameter 0.6 mm, length: 16 m

Item-No.: KUPFER 0,6MM
€2,40
Category of goods: 1 = discountable

KUPFER 0,6MM

  • Product Description
  • Technical information
  • General
    • Type
    • Enamelled copper wire
  • Measures
    • Ø
    • 0.6 mm
    • Cable length
    • 16.0 m

Enamelled copper wire
Loosely wrapped

Diameter: 0.6 mm
Length: 16 m



Manufacturer : KEMO
Factory number : KL 006
Package weight : 0.0436 kg
RoHS : conform
Technical information
  • General
    • Type
    • Enamelled copper wire
  • Measures
    • Ø
    • 0.6 mm
    • Cable length
    • 16.0 m
Datasheet/manual