reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KUPFER 0,1MM :: Enamelled copper wire, diameter 0.1 mm, length: 140 m

Item-No.: KUPFER 0,1MM
€2,40
Category of goods: 1


KUPFER 0,1MM

  • Product Description
  • Technical information
  • General
    • Type
    • Enamelled copper wire
  • Measures
    • Ø
    • 0.1 mm
    • Cable length
    • 140.0 m

Enamelled copper wire
Loosely wrapped

• Diameter: 0.1 mm
• Length: 140 m



Manufacturer : KEMO
Factory number : KL 001
Package weight : 0.0157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Enamelled copper wire
  • Measures
    • Ø
    • 0.1 mm
    • Cable length
    • 140.0 m
Datasheet/manual