reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLI 200/90 :: 200-g copper stranded wire on coil, strands 90 x 0.1 mm

Item-No.: CLI 200/90
€21,85
Category of goods: 1 = discountable

CLI 200/90

  • Product Description
  • Technical information
  • General
    • Type
    • Enamelled copper litz wire
    • Technology
    • Wires: 90x0.1
    • Design
    • On mini coil
    • Temperatur max.
    • 130
  • Measures
    • Cable length
    • 36 m
    • Ø
    • 0,707 mm
  • Weights
    • Weight
    • 200 g
  • Electrical values
    • Current
    • 2.52

For the production of enamelled copper wire on mini-coil converters and
for general laboratory use. Solderable.

Diameter: 0.707 mm²
Strand dimensions: 90 x 0.1 mm
Length: 36 m
Weight: 200 g
I (A): 2.52

Insulating varnish: min. polyurethane, mod.
Long-term heat resistance: 130°C
Solderability: >350°C



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : CLI 200/90
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Enamelled copper litz wire
    • Technology
    • Wires: 90x0.1
    • Design
    • On mini coil
    • Temperatur max.
    • 130
  • Measures
    • Cable length
    • 36 m
    • Ø
    • 0,707 mm
  • Weights
    • Weight
    • 200 g
  • Electrical values
    • Current
    • 2.52
Datasheet/manual