reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSAGE 800 :: DeTeWe digital answering machine

Item-No.: MESSAGE 800
€38,95
Category of goods: 0


MESSAGE 800

  • Product Description
  • Technical information
  • General
    • Type
    • Answering machine
    • Technology
    • Digital
  • Telephone answering devices
    • Recording time
    • 106 Minute
    • Remote access
    • Yes
  • Display
    • Display
    • 3-line
  • Interfaces
    • Connection
    • Analogue
  • Implementation
    • Type of connector
    • TAE-N
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 450 mA
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm

Digital answering machine with up to 106 minutes' recording capacity

Features:
• 3-line LCD
• Five announcements (4 x announcement with recording/1x only announcement)
• Call list with callback function *
• Four mailboxes
• Announcement of the caller number relating to the message*
• Room monitoring function
• Filter function (call is signalled with an audio signal) *
• Integrated phone book for 99 entries
• VIP function (the caller hears announcement 5) *
• Message recording after two to eight rings, adjustable
• Eight levels of volume, adjustable
• Conversation recording function
• Voice-activated remote access with charge-saving function
• Energy-efficient switching power supply *

Technical data:
• Switching power supply 100-240 V, 50/60 Hz, AC/DC 6 V, 500 mA
• CLIP signal DTMF or FSK
• Language: English
• Blue illuminated display
• Memory preservation in the case of a power supply failure


This answering machine is ideal for more demanding use at companies, law offices, home offices or at home. With four mailboxes, it manages, for example, calls for different departments or family members. Using the conversation recording function, it is possible to record a telephone conversation on the same TAE socket.

With a storage capacity of up to 106 minutes and a voice-activated remote access feature, it is well-equipped to record larger call volumes at a law office. Thanks to the memory function, you can easily leave a message for your office colleagues or family members before you leave the house.



Manufacturer : DETEWE
Factory number : 208054
Package weight : 0.554 kg
RoHS : conform
Technical information
  • General
    • Type
    • Answering machine
    • Technology
    • Digital
  • Telephone answering devices
    • Recording time
    • 106 Minute
    • Remote access
    • Yes
  • Display
    • Display
    • 3-line
  • Interfaces
    • Connection
    • Analogue
  • Implementation
    • Type of connector
    • TAE-N
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 450 mA
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm
Datasheet/manual