reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSAGE 400 :: DeTeWe digital answering machine


MESSAGE 400

  • Product Description
  • Technical information
  • General
    • Type
    • Answering machine
    • Technology
    • Digital
  • Telephone answering devices
    • Recording time
    • 50 Minute
    • Remote access
    • Yes
  • Display
    • Display
    • 3-line
  • Interfaces
    • Connection
    • Analogue
  • Implementation
    • Type of connector
    • TAE-N
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 450 mA
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm

Digital answering machine with up to 50 minutes' recording capacity

Features:
• 3-line LCD
• Three announcements (2 x announcement with recording/1 x only announcement)
• Call list with callback function
• Memory function
• Announcement of the caller number relating to the message
• Room monitoring function
• Filter function (five memories -caller hears the announcement three times)
• Message recording after two to eight rings, adjustable
• Eight levels of volume, adjustable
• Conversation recording function
• Voice-activated remote access with charge-saving function
• Energy-efficient switching power supply



This answering machine is ideal for use at home. The clearly structured design is supported by large and easy-to-use buttons, as well as a large 3-line LCD. It is ideal for the home and home office. The conversation recording function is particularly advantageous for business use. With a recording capacity of up to 50 minutes and the voice-activated remote access feature, an absence of several days can also be bridged. Thanks to the memory function, you can easily leave a message for other members of the family, before you leave the house. A German speech output also allows blind people or those with impaired vision to use the device and listen to recordings.

* If the device recognises the caller's phone number as a number saved in the filter list, the caller will automatically hear the announcement text three times, regardless of the "normal" setting of the answering machine.



Manufacturer : DETEWE
Factory number : 208052
Package weight : 0.513 kg
RoHS : conform
Technical information
  • General
    • Type
    • Answering machine
    • Technology
    • Digital
  • Telephone answering devices
    • Recording time
    • 50 Minute
    • Remote access
    • Yes
  • Display
    • Display
    • 3-line
  • Interfaces
    • Connection
    • Analogue
  • Implementation
    • Type of connector
    • TAE-N
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 450 mA
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm