reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BROTHER FAX8360P :: Brother FAX 8360P fax machine/copier (b/w)

Item-No.: BROTHER FAX8360P
€458,30
Category of goods: 0


BROTHER FAX8360P

  • Product Description
  • Technical information
  • General
    • Type
    • Fax machine
    • Technology
    • Laser
    • Paper capacity
    • 250 Sheets
    • Copy
    • Yes
  • Implementation
    • Transmission speed
    • 33.600 bps
    • Memory
    • 8192
    • Type of connector
    • TAE-N
  • Display
    • Display
    • 2-line, each with 16 characters
  • Specials
    • Speed dial buttons
    • 32
    • Shortcut keys
    • 232
  • Measures
    • Width
    • 377 mm
    • Height
    • 323 mm
    • Depth
    • 442 mm
  • Weights
    • Weight
    • 12 kg
  • Electrical values
    • Power input (operation)
    • 350 W
    • Power input (Standby)
    • 10 W
  • Interfaces
    • Connection
    • Analogue
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)

The Brother FAX-8360P has been consistently developed for professional business requirements. It's the right choice as a central fax machine in small companies or as a departmental fax machine.

Brother FAX 8360P fax machine/copier (b/w) — laser — Copy (up to): 14 pages/min. - 250 pages - 33.6 Kbps
Device type: fax machine/copier
Fax type: Standard paper
Printing technology: Laser, monochrome
Display: 2 lines x 16 characters
Width: 37.7 cm
Depth: 44.2 cm
Height: 32.3 cm
Weight: 12 kg
Localisation: Germany
Memory
Standard memory: 8 MB
Max. supported memory: 40 MB
Manufacturer's warranty
Service & support: Limited manufacturer's warranty - 3 years - on-site
Supplies included: Toner (black) — up to 3000 pages
Power consumption in operation: 940 W
Power consumption in stand-by mode: 70 W
Power consumption in sleep mode: 10 W
Copying
Max. copy speed: Up to 14 pages/min.
Max. Copy resolution: Up to 300x600dpi
Grey scale levels: 64
Max. Document magnification: 200%
Max. Document reduction: 50%
Max. Copies: 99
Document and media handling
Max. document format: 216 mm wide
Document type: Sheets
Document input capacity: 30 pages
Supported media type: Standard paper
Standard media capacity: 250 pages
Output tray capacity: 150 pages
Details of document and media handling: ADF — 30 sheets
Paper tray — 250 sheets
Output tray — 150 sheets
Fax machine
Compatibility: Super G3
Max. Transmission rate: 33.6 Kbps
Data compression system: MH, MR, MMR, JBIG
Max. Operating time with battery: 96 hour(s)
Total memory capacity: Up to 500 pages
Fax functions
Error Correction Mode (ECM): Yes
One-touch dial: 32 telephone number(s)
Speed dial: 200 telephone number(s)
Phone/fax switch: Yes
Broadcasting: 282 telephone numbers
Delayed transmission: 50 stations
Polling: Installed
Functions: Fax forwarding, transmission report, distinctive ring, automatic redial, answering machine interface



Manufacturer : BROTHER
Factory number : FAX8360PG1
Package weight : 13.84 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fax machine
    • Technology
    • Laser
    • Paper capacity
    • 250 Sheets
    • Copy
    • Yes
  • Implementation
    • Transmission speed
    • 33.600 bps
    • Memory
    • 8192
    • Type of connector
    • TAE-N
  • Display
    • Display
    • 2-line, each with 16 characters
  • Specials
    • Speed dial buttons
    • 32
    • Shortcut keys
    • 232
  • Measures
    • Width
    • 377 mm
    • Height
    • 323 mm
    • Depth
    • 442 mm
  • Weights
    • Weight
    • 12 kg
  • Electrical values
    • Power input (operation)
    • 350 W
    • Power input (Standby)
    • 10 W
  • Interfaces
    • Connection
    • Analogue
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)