reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BROTHER FAX2940G :: Brother fax machine

Item-No.: BROTHER FAX2940G
€349,95
Category of goods: 0


BROTHER FAX2940G

  • Product Description
  • Technical information
  • General
    • Type
    • Fax machine
    • Technology
    • Laser
    • Paper capacity
    • 250 Sheets
    • Copy
    • Yes
  • Implementation
    • Transmission speed
    • 33.600 bps
    • Type of connector
    • TAE-N
  • Display
    • Display
    • 2-line
  • Specials
    • Speed dial buttons
    • 22
    • Shortcut keys
    • 200
  • Measures
    • Width
    • 368 mm
    • Height
    • 311 mm
    • Depth
    • 360 mm
  • Weights
    • Weight
    • 8.8 kg
  • Electrical values
    • Power input (operation)
    • 360 W
    • Power input (Standby)
    • 1.5 W
  • Interfaces
    • Connection
    • Analogue
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)

Compact laser fax for the workplace

Laser fax
• 33,600 bps transmission rate
• Memory for 22 one-touch dials and 200 speed dials
• Up to 272 broadcasting locations
• Polling, fax forwarding, group dial
• 16 MB memory (up to 500-page send and receive memory)
• Backlit two-line display

Copier
• 30-sheet document feeder
• 250-sheet tray and single-sheet feeder



Manufacturer : BROTHER
Factory number : FAX2940G1
Package weight : 11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fax machine
    • Technology
    • Laser
    • Paper capacity
    • 250 Sheets
    • Copy
    • Yes
  • Implementation
    • Transmission speed
    • 33.600 bps
    • Type of connector
    • TAE-N
  • Display
    • Display
    • 2-line
  • Specials
    • Speed dial buttons
    • 22
    • Shortcut keys
    • 200
  • Measures
    • Width
    • 368 mm
    • Height
    • 311 mm
    • Depth
    • 360 mm
  • Weights
    • Weight
    • 8.8 kg
  • Electrical values
    • Power input (operation)
    • 360 W
    • Power input (Standby)
    • 1.5 W
  • Interfaces
    • Connection
    • Analogue
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)