reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO T102 :: Plain paper fax machine

Item-No.: BRO T102
€66,95
Category of goods: 0


BRO T102

  • Product Description
  • Technical information
  • General
    • Type
    • Fax machine
    • Technology
    • Heat-transfer printing
    • Paper capacity
    • 30 Sheets
    • Copy
    • Yes
  • Implementation
    • Transmission speed
    • 9.600 bps
    • Memory
    • 512
    • Type of connector
    • TAE-N
  • Display
    • Display
    • 1 line, 16 characters
  • Specials
    • Speed dial buttons
    • 4
    • Shortcut keys
    • 100
  • Measures
    • Width
    • 302 mm
    • Height
    • 340 mm
    • Depth
    • 265 mm
  • Weights
    • Weight
    • 2.6 kg
  • Electrical values
    • Power input (operation)
    • 160 W
    • Power input (Standby)
    • 4.4 W
  • Interfaces
    • Connection
    • Analogue
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)

Plain paper fax machine for everyday use, with a menu control that makes it extremely easy to use.

The special features of this fax machine are intended exclusively for the German telephone network.

• Simplest operation
• User-guided menu control
• Send and receive paper documents
• Automatic feed for 10 originals
• 30-sheet paper capacity
• Receive memory of up to 25 pages
• Space for 104 quick dials
• Fax polling function
• Multiple copy feature


Incl. three-year manufacturer's warranty



Manufacturer : BROTHER
Factory number : FAXT102G1
Package weight : 2.971 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fax machine
    • Technology
    • Heat-transfer printing
    • Paper capacity
    • 30 Sheets
    • Copy
    • Yes
  • Implementation
    • Transmission speed
    • 9.600 bps
    • Memory
    • 512
    • Type of connector
    • TAE-N
  • Display
    • Display
    • 1 line, 16 characters
  • Specials
    • Speed dial buttons
    • 4
    • Shortcut keys
    • 100
  • Measures
    • Width
    • 302 mm
    • Height
    • 340 mm
    • Depth
    • 265 mm
  • Weights
    • Weight
    • 2.6 kg
  • Electrical values
    • Power input (operation)
    • 160 W
    • Power input (Standby)
    • 4.4 W
  • Interfaces
    • Connection
    • Analogue
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)