reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCIE RISER 1XR :: PCIE riser card, angled 90°

Item-No.: PCIE RISER 1XR
€15,50
Category of goods: 0

PCIE-Riser-Karte 90° gewinkelt rechts

  • Product Description
  • Technical information
  • General
    • Type
    • PCIe Riser Card
    • Design
    • Angled at 90°

This riser card enables you to connect your PCI Express x16 card to the PCI Express slot on your motherboard at a 90° angle.

Technical data
• Connections: PCI Express x16 > PCI Express x16
• Angled to the right
• Slot height: 38.7 mm
• For HTPC

System requirements
• PC with one free PCI Express x16 slot

Package contents
• Riser card

Packaging
• Bag



Manufacturer : DELOCK
Factory number : 41914
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCIe Riser Card
    • Design
    • Angled at 90°