reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCI RISER 1X :: PCI riser card 90° angled left 1 U

Item-No.: PCI RISER 1X
€10,95
Category of goods: 0

PCI RISER 1X

  • Product Description
  • Technical information
  • General
    • Type
    • PCI Riser Card
    • Design
    • Angled at 90°
  • Interfaces
    • Connection
    • 1x PCI
    • Interfaces
    • PCI
  • Measures
    • Height
    • 2.7 mm

This riser card enables you to connect your PCI card to the PCI slot on your motherboard at a 90° angle. This kind of horizontal installation is necessary in single-unit computer housings, as vertical installation is not possible due to space limitations.

Technical data
• PCI 32-bit
• For 48.3 cm (19 inch) enclosure, 1 U
• Left insertion
• Slot height: 11 mm
• Dimensions: height 20 mm, total height 27 mm

System requirements
• PCI with one free PC slot



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI Riser Card
    • Design
    • Angled at 90°
  • Interfaces
    • Connection
    • 1x PCI
    • Interfaces
    • PCI
  • Measures
    • Height
    • 2.7 mm
Datasheet/manual