reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK AD0008 :: SATA to IDE + IDE to SATA adapter

Item-No.: LOGILINK AD0008
€7,95
Category of goods: 0

LOGILINK AD0008

  • Product Description
  • Technical information
  • General
    • Type
    • SATA to IDE and vice versa
    • Technology
    • No driver required
    • Accessory
    • Cable
  • Interfaces
    • ATA
    • 1x
    • SATA
    • 1x

LOGILINK AD0008 ADAPTER

With this LogiLink adapter you can connect your IDE and SATA connectors together. It works in both directions and the desired function is selected using the switch. No drivers are required and the ports on both connection sides are standardised.

Features
• S-ATA to IDE converter and vice versa
• Connector 1: S-ATA male
• Connector 2: IDE 40-pin female (PATA)
• For motherboard, controllers, hard disk, DVD
• Switch for functional direction
• Standardised connections
• No drivers required
• LED display for operation and data flow
• S-ATA cable length: approx. 35 cm

Included with delivery
• AD0008 adapter
• Installation manual
• "Y" power cable for drive
• USB power cable for adapter
• S-ATA connection cable



Manufacturer : LOGILINK
Factory number : AD0008
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA to IDE and vice versa
    • Technology
    • No driver required
    • Accessory
    • Cable
  • Interfaces
    • ATA
    • 1x
    • SATA
    • 1x
Datasheet/manual