reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK AD0006 :: SATA-IDE converter


LOGILINK AD0006

  • Product Description
  • Technical information
  • General
    • Type
    • SATA HDD to IDE
    • Technology
    • No driver required
    • Accessory
    • Cable
  • Internal I/O Ports
    • ATA
    • 1x
  • Interfaces
    • SATA
    • 1x
    • Power connection
    • 4-pin

With this LogiLink adapter you can connect your SATA hard disk or SATA DVD with the IDE ATAPI port on the motherboard or the interface card of your computer. No drivers are required and the ports on both connection sides are standardised. The adapter is particularly suitable for operating newer types of hard disks, CD-ROM or DVD drives in older generation computers without an SATA connection option.

• Connection:
- IDE 40-pin socket (PATA) — for the motherboard or IDE controller, S-ATA: S-ATA HDD, DVD etc.
• Standardised connections
• No drivers required
• SATA cable supplied
• Cable length: 0.35 m
• Power supply via PC power supply unit! ("Y" power cable and IDE-SATA adapter supplied)
• Bootable



Manufacturer : LOGILINK
Factory number : AD0006
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA HDD to IDE
    • Technology
    • No driver required
    • Accessory
    • Cable
  • Internal I/O Ports
    • ATA
    • 1x
  • Interfaces
    • SATA
    • 1x
    • Power connection
    • 4-pin
Datasheet/manual