reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK AD0005 :: IDE-SATA converter


LOGILINK AD0005

  • Product Description
  • Technical information
  • General
    • Type
    • IDE to SATA converter
    • Technology
    • No driver required
    • Accessory
    • Cable
  • Internal I/O Ports
    • ATA
    • 1x
  • Interfaces
    • SATA
    • 1x
    • Power connection
    • 4-pin

With this LogiLink adapter you can connect your IDE hard disk or your IDE-ATAPI drives with the SATA port on the motherboard or the interface card of your computer. No drivers are required and the ports on both connection sides are standardised. The adapter is particularly suitable for operating older types of hard disks, CD-ROM or DVD drives in newer generation computers without an IDE connection option.

• Connection:
· SATA plug: motherboard or controller
· IDE 40-pin socket (PATA): HDD hard disk, CD, DVD etc.
• Standardised connections
• No drivers required
• SATA cable supplied
• Cable length: 0.35 m
• Power supply via PC power supply unit!

Note: In some cases, the stock is incorrectly labelled. This is an adapter with a red board and SATA connection cable.



Manufacturer : LOGILINK
Factory number : AD0005B
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • IDE to SATA converter
    • Technology
    • No driver required
    • Accessory
    • Cable
  • Internal I/O Ports
    • ATA
    • 1x
  • Interfaces
    • SATA
    • 1x
    • Power connection
    • 4-pin
Datasheet/manual