reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95241 :: mSATA full-size > 1 x SATA 7-pin converter

Item-No.: DELOCK 95241
€14,40
Category of goods: 0


Delock MiniPCIe Konverter mSATA full size > SATA

  • Product Description
  • Technical information
  • General
    • Type
    • mSATA > SATA
    • Design
    • Converts power connections from 5 V to 3.3 V
  • Interfaces
    • SATA
    • 1x
  • Measures
    • Length
    • 51 mm
    • Width
    • 30 mm
    • Height
    • 6 mm

This miniPCIe module converts mSATA interfaces into SATA 7-pin interfaces and also provides power via the mSATA connector. For example, a 2.5" SATA hard drive can be connected to the module and a power cable connected to the module and the hard drive. The module is suitable for a full-size slot.

Technical data
• Connections:
mSATA plug >
Data:
1 x SATA 7-pin socket
Power:
1 x SATA 15-pin socket
1 x 4-pin 5.25 plug
1 x 4-pin 3.5 plug
• Interface: mSATA
• Format: miniPCIe full-size
• Data transfer rates of up to 6 Gb/s
• Converts power connections into 5 V from the 3.3-V mSATA interface to
• connect 5-V SATA devices
• Dimensions: (L x W x H): approx. 51 x 30 x 6 mm
• OS independent, no driver installation required

System requirements
• Motherboard with one free miniPCIe slot with mSATA Interface

Package contents
• MiniPCIe converter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 95241
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • mSATA > SATA
    • Design
    • Converts power connections from 5 V to 3.3 V
  • Interfaces
    • SATA
    • 1x
  • Measures
    • Length
    • 51 mm
    • Width
    • 30 mm
    • Height
    • 6 mm