reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91715 :: Delock 2.5 Card Reader SATA > CFast

Item-No.: DELOCK 91715
€19,50
Category of goods: 0


Card Reader CFast > SATA 22 Pin 2.5" Delock

  • Product Description
  • Technical information
  • General
    • Type
    • SATA > CFast
    • Technology
    • No driver required
    • Design
    • Retail
  • Interfaces
    • Connection
    • SATA
    • Interfaces
    • CFast
This Card Reader by Delock can be used for application of your CFast memory cards. It can be installed internally to your PC via SATA port. The optional CFast card works as additional storage space, as well as HDD for an operating system since you can also boot from it.

Specification
  • Connector: 1 x SATA 3 Gb/s 22 pin female > 1 x CFast slot

  • Supports CFast type I / II memory cards

  • Bootable

  • Dimensions (LxWxH): ca. 100 x 70 x 5.5 mm

  • OS independent, no driver installation necessary


System requirements
  • A free SATA 22 pin interface

  • SATA connecting cable


Package content
  • Card Reader SATA to CFast


Package
  • Retail Box



Manufacturer : DELOCK
Factory number : 91715
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA > CFast
    • Technology
    • No driver required
    • Design
    • Retail
  • Interfaces
    • Connection
    • SATA
    • Interfaces
    • CFast
Datasheet/manual