reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89472 :: PCI Express Card > 1 x int. M.2 M NVMe

Item-No.: DELOCK 89472
€22,95
Category of goods: 0


Delock PCIe x4 > NVMe M.2 Key M 110 mm - LP

  • Product Description
  • Technical information
  • General
    • Type
    • PCIe > M.2 NGFF NVMe
    • Design
    • Retail
  • Interfaces
    • Connection
    • 1x PCI Express x4
The Delock PCI Express card expands a PC by one M.2 slot. A M.2 SSD in format 22110, 2280, 2260, 2242 and 2230 can be connected.

Specification
• Connector:
internal:
1 x 67 pin M.2 key M slot
1 x PCI Express x4, V3.0
• Interface: PCIe
• Supports M.2 modules in format 22110, 2280, 2260, 2242 and 2230 with key M or key B+M
based on PCIe
• Maximum height of the components on the module: 1.5 mm application of double-sided
assembled modules supported
• Data transfer rate up to 39 Gbps
• Supports NVM Express (NVMe)

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux Kernel 3.19
• PC with one free PCI Express x4 / x8 / x16 / x32 slot

Package content
• PCI Express card
• Low profile bracket
• 1 x fixing screw
• User manual

Package
• Box



Manufacturer : DELOCK
Factory number : 89472
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCIe > M.2 NGFF NVMe
    • Design
    • Retail
  • Interfaces
    • Connection
    • 1x PCI Express x4
Datasheet/manual