reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89381 :: PCIe x4 > 1 x M.2 NGFF

Item-No.: DELOCK 89381
€36,20
Category of goods: 0


Delock PCIe x4 > 1 x M.2 NGFF Konverter

  • Product Description
  • Technical information
  • General
    • Type
    • PCIe > M.2 NGFF
    • Design
    • Retail

This Delock PCI Express card expands your PC by one M.2 NGFF slot. One M.2 NGFF module in 2280, 2260, 2242 or 2230 format can be connected to the card. If connecting a SATA module, the SATA 7-pin connector must be connected to the motherboard.

Technical data
• Connectors: internal: 1 x 67-pin M.2 NGFF key M slot, 1 x SATA 6 Gb/s 7-pin socket, 1 x PCI Express x4
• Interface: PCIe/SATA
• Suitable for M.2 NGFF modules in formats: 2280, 2260, 2242 and 2230 with key M or key B+M based on PCI Express or SATA
• Maximum height of components on the module: 1.35 mm, two-sided installation possible
• Supports M.2 NGFF PCI Express 2-lane and 4-lane modules
• 4 LEDs indicate SATA or PCI Express module and active status
• Bootable (with SATA module)
• OS independent, no driver installation required

System requirements
• PC with one free PCI Express x4/x8/x16/x32 slot
• If using a SATA module, one additional free SATA connector and a SATA cable

Package contents
• PCI Express card
• Fastening material

Packaging
• Box



Manufacturer : DELOCK
Factory number : 89381
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCIe > M.2 NGFF
    • Design
    • Retail
Datasheet/manual