reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89151 :: Riser PCIe x16 > 2 x PCI + 1x PCIe x16, left insertion

Item-No.: DELOCK 89151
€34,95
Category of goods: 0


DELOCK 89151

  • Product Description
  • Technical information
  • General
    • Type
    • PCI Express x1 > 1x PCI, 1x PCIe
    • Design
    • Left-aligned
  • Interfaces
    • Connection
    • 1x PCI Express x16
    • PCI Express
    • 2x
    • PCI
    • 2x

Riser card, PCI Express x16 > 2 x PCI, 1 x PCI Express x16

This Delock Riser card enables PCI Express x16
cards to be installed horizontally and also extends your motherboard
by 2 additional PCI 5-V 32-bit slots.
Simply plug the card into the PCI Express x16 slot on a
motherboard. The space-saving, horizontal installation makes this
riser card ideal for use in 48.3-cm (19-inch) chassis that are 2
rack units high.

• PCI Express x16 to 2 x PCI 5-V 32-bit + 1 x PCI Express x16
• For 48.3-cm (19-inch) 2U chassis
• Left insertion
• Lowest slot height: 13.3 mm

System requirements
• PC with one free PCI Express x16 slot

Package contents
• Riser card



Manufacturer : DELOCK
Factory number : 89151
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI Express x1 > 1x PCI, 1x PCIe
    • Design
    • Left-aligned
  • Interfaces
    • Connection
    • 1x PCI Express x16
    • PCI Express
    • 2x
    • PCI
    • 2x