reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89105 :: PCI Express riser card x16, 90° angled

Item-No.: DELOCK 89105
€13,50
Category of goods: 0


DELOCK 89105

  • Product Description
  • Technical information
  • General
    • Type
    • PCI Express x16
    • Design
    • Left-aligned

This riser card enables you to connect your PCI Express x16 card to the PCI Express slot on your motherboard at an angle of 90°. This kind of horizontal installation is necessary in one-rack-unit computer enclosures as vertical installation is not possible due to space limitations.

Technical data
• PCI Express x16
• For 48.3-cm (19-inch) 1U chassis
• Left-aligned
• Dimensions: installation height 24 mm, complete height 32 mm

System requirements
• PC with one free PCI Express x16 slot



Manufacturer : DELOCK
Factory number : 89105
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI Express x16
    • Design
    • Left-aligned
Datasheet/manual