reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89104 :: PCI Express riser card x8, 90° angled

Item-No.: DELOCK 89104
€13,50
Category of goods: 0


DELOCK 89104

  • Product Description
  • Technical information
  • General
    • Type
    • PCI Express x8
    • Design
    • Left-aligned

This riser card enables you to connect your PCI Express x8 card to the PCI Express slot on your motherboard at an angle of 90°. This kind of horizontal installation is necessary in 1U computer enclosures as vertical installation is not possible due to space limitations.

Technical data
• PCI Express x8
• For 48.3-cm (19-inch) 1U chassis
• Left insertion
• Dimensions: installation height 24 mm, complete height 32 mm

System requirements
• PC with one free PCI Express slot



Manufacturer : DELOCK
Factory number : 89104
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI Express x8
    • Design
    • Left-aligned
Datasheet/manual