reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89103 :: PCIe riser card x4, 90° angled


DELOCK 89103

  • Product Description
  • Technical information
  • General
    • Type
    • PCI Express x4
    • Design
    • Left-aligned

This riser card enables you to connect your PCI Express x4 card to the PCI Express slot on your motherboard at an angle of 90°. This kind of horizontal installation is necessary in 1U computer enclosures as vertical installation is not possible due to space limitations.

Technical data
• PCI Express x4
• For 48.3-cm (19-inch) 1U chassis
• Left insertion
• Dimensions: installation height 24 mm, complete height 32 mm

System requirements
• PC with one free PCI Express x4 slot



Manufacturer : DELOCK
Factory number : 89103
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI Express x4
    • Design
    • Left-aligned
Datasheet/manual